PDP SEO Portlet

ADCR-T02R7SA205MB

Supercapacitor, 2 F, 2.7 V, Radial Leaded, ± 20%, 3.5 mm, Through Hole, 0.18 ohm, 8 mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ADCR-T02R7SA205MB
Secondary Manufacturer Part#: ADCR-T02R7SA205MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCR-T02R7SA205MB is an ADCR-T02R7S series wide temperature, 2.7V radial supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
2 F
± 20%
Through Hole
Radial Leaded
0.18 Ohm
3.5 mm
85 °C
-40 °C
8 mm
16 mm
ADCR-T02R7S Series
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1120  Mult:140  
USD $:
1120+
$0.42143
11200+
$0.38108
28000+
$0.3626
56000+
$0.36075
112000+
$0.3589