PDP SEO Portlet

ADCR-S02R7SA306MB

Supercapacitor, 30 F, 2.7 V, Radial Leaded, ± 20%, 7.5 mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ADCR-S02R7SA306MB
Secondary Manufacturer Part#: ADCR-S02R7SA306MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCR-S02R7SA306MB is an ADCR-S02R7S series 2.7V radial supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
30 F
± 20%
Through Hole
Radial Leaded
0.03 O
7.5 mm
70 °C
-40 °C
16 mm
30 mm
ADCR-S02R7S Series
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$2.18143
2000+
$2.06351
4000+
$2.00921
8000+
$1.95769
16000+
$1.90875