PDP SEO Portlet

ADCR-E02R7SB105MB

Supercapacitor, 1 F, 2.7 V, Radial Leaded, ± 20%, 3.5 mm, Through Hole, 0.2 ohm, 8 mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ADCR-E02R7SB105MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCR-E02R7SB105MB is an ADCR-E02R7S series low ESR 2.7V radial supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
0.2 ohm
3.5 mm
Through Hole
-40 °C
null
Radial Leaded
ADCR-E02R7S Series
± 20%
null
null
8 mm
13 mm
2.7 V
null
null
70 °C
1 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1120  Mult:160  
Need More?
USD $:
$ 0.4
1120+
$0.4
11200+
$0.36892
28000+
$0.35921
56000+
$0.35
112000+
$0.34125
SubTotal:
$448.00