PDP SEO Portlet

ADCM-S05R5SA106RB

Supercapacitor, 10 F, 5.5 V, Radial Leaded, 0%, +30%, 17.8 mm, Through Hole, 0.08 ohm, 25.5 mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ADCM-S05R5SA106RB
Secondary Manufacturer Part#: ADCM-S05R5SA106RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCM-S05R5SA106RB is an ADCM-S05R5S series 5.5V series-connected supercapacitor module. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • Assembled type supercapacitor
  • Series 2-cell configuration
  • No balancing required
  • High power density
  • Minimal discharge rate, 72 hours at discharge20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
10 F
0%, +30%
Through Hole
Radial Leaded
0.08 Ohm
17.8 mm
70 °C
-40 °C
36 mm
25.5 mm
ADCM-S05R5S Series
13 mm
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$2.85714
240+
$2.63514
480+
$2.5
960+
$2.3718
1920+
$2.28726