PDP SEO Portlet

ADCH-S05R5SA104XB

Supercapacitor, 0.1 F, 5.5 V, Radial Leaded, -20%, +150%, 10.5 mm, Coin, Through Hole, 50 ohm

Manufacturer:Abracon
Avnet Manufacturer Part #: ADCH-S05R5SA104XB
Secondary Manufacturer Part#: ADCH-S05R5SA104XB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCH-S05R5SA104XB is an ADCH-S05R5S series 5.5V coin type supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • Horizontal configuration
  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
0.1 F
-20%, +150%
Coin
Through Hole
Radial Leaded
50 Ohm
10.5 mm
70 °C
-25 °C
11.5 mm
6.4 mm
5 mm
ADCH-S05R5S Series
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$1.07
10400+
$0.96216
20800+
$0.93684
41600+
$0.91289
83200+
$0.90821