PDP SEO Portlet

ADCC-S05R5SA105RB

Supercapacitor, 1 F, 5.5 V, Radial Leaded, 0%, +30%, 5 mm, Coin, Through Hole, 15 ohm, 20.5 mm

Manufacturer:Abracon
Avnet Manufacturer Part #: ADCC-S05R5SA105RB
Secondary Manufacturer Part#: ADCC-S05R5SA105RB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADCC-S05R5SA105RB is an ADCC-S05R5S series 5.5V coin type supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.

  • Horizontal, centre pins
  • High power density
  • Minimal discharge rate, 72 hours at discharge 20%
  • Excellent cycle life

Technical Attributes

Find Similar Parts

Description Value
1 F
0%, +30%
Coin
Through Hole
Radial Leaded
15 Ohm
5 mm
70 °C
-25 °C
20.5 mm
7.4 mm
ADCC-S05R5S Series
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250080
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:352  Mult:352  
USD $:
352+
$1.24
10560+
$1.1229
21120+
$1.1172
52800+
$1.1115
105600+
$1.1058