ADCC-S05R5SA104XB
Supercapacitor, 0.1 F, 5.5 V, Radial Leaded, -20%, +150%, 5 mm, Coin, Through Hole, 50 ohm, 13 mm
Click image to enlarge
Manufacturer:Abracon
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: ADCC-S05R5SA104XB
Secondary Manufacturer Part#: ADCC-S05R5SA104XB
- RoHS 10 Compliant
- Tariff Charges
ADCC-S05R5SA104XB is an ADCC-S05R5S series 5.5V coin type supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Horizontal, centre pins
- High power density
- Minimal discharge rate, 72 hours at discharge 20%
- Excellent cycle life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 F | ||
| -20%, +150% | ||
| Coin | ||
| Through Hole | ||
| Radial Leaded | ||
| 50 Ohm | ||
| 5 mm | ||
| 70 °C | ||
| -25 °C | ||
| 13 mm | ||
| 6.5 mm | ||
| ADCC-S05R5S Series | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250080 |
| Schedule B: | 8532250080 |