ACHL-25.000MHZ-EK
Oscillator, 25 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, 3.3 V, HCMOS / TTL, ACHL
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ACHL-25.000MHZ-EK
Secondary Manufacturer Part#: 13J1856
- RoHS 10 Compliant
- Tariff Charges
- Tri-state Enable/Disable option
- Low supply voltage 3.3V
- HCMOS and TTL compatible
- Tight symmetry option 50% +/-5%
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |