PDP SEO Portlet

ACHL-16.000MHZ-EK

Oscillator, 16 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, HCMOS/TTL, 3.3 V, ACHL Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ACHL-16.000MHZ-EK
Secondary Manufacturer Part#: ACHL-16.000MHZ-EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tri-state Enable/Disable option
  • Low supply voltage 3.3V
  • HCMOS and TTL compatible
  • Tight symmetry option 50% +/-5%

Technical Attributes

Find Similar Parts

Description Value
16 MHz
30 ppm
15 pF
70 °C
-20 °C
Metal DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
1000+
$3.2
3000+
$2.9944
6000+
$2.94878
12000+
$2.9032
24000+
$2.85761