PDP SEO Portlet

ACHL-14.31818MHZ-EK

Oscillator, 14.31818 MHz, ± 30ppm, Through Hole, 4 Pins, ACHL Series

Manufacturer:Abracon
Avnet Manufacturer Part #: ACHL-14.31818MHZ-EK
Secondary Manufacturer Part#: ACHL-14.31818MHZ-EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tri-state Enable/Disable option
  • Low supply voltage 3.3V
  • HCMOS and TTL compatible
  • Tight symmetry option 50% +/-5%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $: