PDP SEO Portlet

ACAJ-110-T

Embedded Antenna, 868MHz/915MHz, ISM, -2.7dBi, 3 VSWR, Linear, 50 ohm

Manufacturer:Abracon
Avnet Manufacturer Part #: ACAJ-110-T
Secondary Manufacturer Part#: ACAJ-110-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Passive Dielectric Chip Antenna
  • Covering dual ISM bands 868MHz and 915MHz
  • SMA mount, Reflowable to 255 degrees C max.
  • Compact Dimensions (9.0mm x 3.0mm x 1.2mm)
  • Peak Gain – 868MHz -2.5dBi, 915MHz -2.7dBi
  • VSWR 3.0:1 Max (measured on matched EV board)
  • Impedance 50 Ohms
  • Linear Polarization / Omni-directional azimuth pattern
  • RoHS/RoHS II compliant
  • 2J Technology

Technical Attributes

Find Similar Parts

Description Value
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.85714
3000+
$11.21622
5000+
$10.92105
10000+
$10.64103
20000+
$10.375