PDP SEO Portlet

ACA-104-T

Antenna Chip -4.43dBi 1580MHz 4-Pin SMD T/R

Manufacturer:Abracon
Avnet Manufacturer Part #: ACA-104-T
Secondary Manufacturer Part#: ACA-104-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Chip Antenna constructed from solid dielectric ceramic material
  • Suitable for RoHS compliant reflow
  • Gain 1.73 (3D Peak), -4.43 (3D Avg) [dBi]
  • VSWR 1.0 ~ 3.0: 1 max
  • Compact size - 3.0x1.5x1.2mm (0.118x0.059x0.047inch)
  • Non Ground Mounting type.
  • Linear Polarization
  • Matched to 50 Ohm.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: