PDP SEO Portlet

ACA-102-T

Chip Antenna, Single Band, Linear, 2.4 GHz to 2.485 GHz, Surface Mount

Manufacturer:Abracon
Avnet Manufacturer Part #: ACA-102-T
Secondary Manufacturer Part#: ACA-102-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Chip Antenna constructed from solid dielectric ceramic material
  • Suitable for RoHS compliant reflow
  • Gain 3D 0.60 (Peak), -3.48 (Average) [dBi]
  • VSWR 1.0 ~ 2.6 : 1
  • Smallest size – 2.0 x 1.2 x 1.0mm (0.08 x 0.048 x 0.04 inch)
  • Non Ground Mounting type.
  • Linear Polarization
  • Matched to 50 Ohm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529104040
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: