ABS25-32.768KHZ-T
Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 12.5 pF, 20 ppm, ABS25 Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS25-32.768KHZ-T
Secondary Manufacturer Part#: ABS25-32.768KHZ-T
- RoHS 10 Compliant
- Tariff Charges
The ABS25-32.768KHZ-T is a 8.0 x 3.8 x 2.5mm Low Frequency SMD Crystal Oscillator. 2.5mm in height ideal for high density circuit boards.
- Plastic Moulded SMD
- Extended Industrial Temperature Range
- 70kO ESR
- Ageing ±5ppm Per Year Max
- 500MO Insulation Resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 8mm x 3.8mm x 2.5mm mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Standard | ||
| 50 kOhm | ||
| 20 ppm | ||
| 12.5 pF | ||
| Surface Mount | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 8 x 3.8 x 2.5 mm | ||
| ABS25 Series | ||
| 32.768 kHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600010 |
| Schedule B: | 8541600060 |