PDP SEO Portlet

ABS25-100.000KHZ-T

Crystal, Standard, 100 kHz, SMD, 8mm x 3.8mm x 2.5mm, 12.5 pF, 30 ppm, ABS25

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS25-100.000KHZ-T
Secondary Manufacturer Part#: ABS25-100.000KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic molded SMD
  • 2.5mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Technical Attributes

Find Similar Parts

Description Value
SMD
8mm x 3.8mm x 2.5mm
100 kHz
Surface Mount
Standard
50 kOhm
30 ppm
12.5 pF
4
85 °C
-40 °C
ABS25 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600020
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$1.22222