PDP SEO Portlet

ABS07-32.768KHZ-9-1-T

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 10 ppm, ABS07 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-32.768KHZ-9-1-T
Secondary Manufacturer Part#: ABS07-32.768KHZ-9-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guaranteed ESR of 60kΩ maximum for low power designs
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended operating temperature of -40°C to +85°C for industrial applications

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
10 ppm
9 pF
2
85 °C
-40 °C
ABS07 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.94495
12000+
$0.88196
24000+
$0.86393
48000+
$0.84507
96000+
$0.82793