PDP SEO Portlet

ABS07-32.768KHZ-7-T

Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm x 0.9mm, 7 pF, 20 ppm, ABS07

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-32.768KHZ-7-T
Secondary Manufacturer Part#: ABS07-32.768KHZ-7-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABS07-32.768KHz-7-T is an ABS07 series 32.768KHz SMD low profile crystal. Typical applications include wide range in communication & measuring equipment, commercial & Industrial applications, wireless communications and PDA and Smartphone.

  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55°C to +125°C for industrial applications

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
20 ppm
7 pF
Surface Mount
2
85 °C
-40 °C
3.2 x 1.5 x 0.9 mm mm
ABS07 Series
32.768 kHz
CSMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25694