PDP SEO Portlet

ABS07-32.768KHZ-1-T

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 10 ppm, ABS07

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-32.768KHZ-1-T
Secondary Manufacturer Part#: ABS07-32.768KHZ-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABS07-32.768KHZ-1-T is a 32.768kHz SMD low profile crystal. 0.9mm height ideal for high density circuit boards.

  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications
  • 3.2 x 1.5 x 0.9mm size

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
70 kOhm
10 ppm
12.5 pF
Surface Mount
2
85 °C
-40 °C
3.2 x 1.5 x 0.9 mm mm
ABS07 Series
32.768 kHz
CSMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26389