PDP SEO Portlet

ABS07-120-32.768KHZ-T

Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ABS07 Low ESR Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS07-120-32.768KHZ-T
Secondary Manufacturer Part#: ABS07-120-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS07-120-32.768KHZ-T is a 3.2 x 1.5 x 0.9mm Tuning Fork Crystal with hermetically sealed and not moisture sensitive, load capacitance is of 6pF. Seam sealed ceramic package offers excellent environmental & heat resistance and extended industrial temperature range.

  • Guaranteed ESR of 60kO maximum for low power designs
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended operating temperature of -40°C to +85°C for industrial applications

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 1.5mm x 0.9mm mm
32.768 kHz
Surface Mount
Tuning Fork
60 kOhm
20 ppm
6 pF
Surface Mount
2
85 °C
-40 °C
3.2 x 1.5 x 0.9 mm
ABS07 Series
32.768 kHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.45977
6000+
$0.42837
12000+
$0.3978
24000+
$0.36798
102000+
$0.36158