PDP SEO Portlet

ABS06-32.768KHZ-9-1-T

Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 9 pF, 10 ppm, ABS06

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS06-32.768KHZ-9-1-T
Secondary Manufacturer Part#: ABS06-32.768KHZ-9-1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS06-32.768KHZ-9-1-T is a 2 x 1.2 x 0.6mm 10ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS06 series crystal for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications.

  • Flexural (tuning fork) operation mode
  • 90kO Maximum equivalent series resistance
  • 0.5µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
2mm x 1.2mm x 0.6mm
32.768 kHz
Surface Mount
Tuning Fork
90 kOhm
10 ppm
9 pF
2
85 °C
-40 °C
ABS06 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68697
6000+
$0.6306
12000+
$0.54716
24000+
$0.51549
102000+
$0.50504