PDP SEO Portlet

ABS06-107-32.768KHZ-T

Crystal, 32.768 kHz, SMD, 2mm x 1.2mm, 175 ppm, 4 pF, 20 ppm, ABS06 Low ESR Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS06-107-32.768KHZ-T
Secondary Manufacturer Part#: ABS06-107-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABS06-107-32.768KHz-T is a SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, wireless communications.

  • Ceramic package offers excellent environmental and heat resistance
  • 12.5pF load capacitance, ±20ppm frequency tolerance, 32.768KHz frequency typ
  • Flexural mode (tuning fork) operation mode
  • Temperature coefficient range from -0.04 to -0.02 ppm/T²
  • Equivalent series resistance is 90kohm max, load capacitance is 12.5pF
  • Drive level is 0.1µW typ, Q value is 9000 max, aging range from -3 to 3ppm at 25°C±3°C, first year
  • Insulation resistance is 500Mohm min (100VDC ±15V)
  • Extended temperature range from -55°C to +125°C (for industrial applications)
  • Size is 2.0 x 1.2 x 0.6mm

Technical Attributes

Find Similar Parts

Description Value
SMD
2mm x 1.2mm x 0.6mm mm
32.768 kHz
Surface Mount
Tuning Fork
80 kOhm
250 ppm
20 ppm
4.1 pF
2
85 °C
-40 °C
ABS06 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  231000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33333