PDP SEO Portlet

ABS05-32.768KHZ-9-T

Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 9 pF, 20 ppm, ABS05

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABS05-32.768KHZ-9-T
Secondary Manufacturer Part#: ABS05-32.768KHZ-9-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABS05-32.768KHZ-9-T is a 1.6 x 1 x 0.5mm 20ppm surface-mount low profile Crystal features ceramic offers excellent environmental and heat resistance ideal for high density circuit boards. The ABS05 series for use with the smart display credit cards, wireless communications, PDA and palm pilots, wide range in communication and measuring equipments and industrial applications.

  • Flexural (tuning fork) operation mode
  • 90kΩ Maximum equivalent series resistance
  • 0.5µW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
SMD
1.6mm x 1mm x 0.5mm
32.768 kHz
Surface Mount
Tuning Fork
90 kOhm
20 ppm
9 pF
2
85 °C
-40 °C
ABS05 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46219
6000+
$0.44622
12000+
$0.41301
24000+
$0.39098
102000+
$0.38418