PDP SEO Portlet

ABMM2-8.000MHZ-E2-T

Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABMM2-8.000MHZ-E2-T
Secondary Manufacturer Part#: ABMM2-8.000MHZ-E2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABMM2-8.000MHZ-E2-T is a 6.0 x 3.6 x 1.2mm Ceramic Surface Mount Low Profile Quartz Crystal Oscillator.

  • Low Height 1.2mm Max
  • Suitable for RoHS Compliant Reflow
  • Seam Sealed Ceramic Package Assures High Reliability
  • Tight Tolerance and Stability
  • Ageing ±2ppm Per Year Max
  • 500MO Insulation Resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
6mm x 3.6mm x 1.2mm mm
8 MHz
Surface Mount
Standard
72 Ohm
20 ppm
20 ppm
18 pF
Surface Mount
4
70 °C
-20 °C
6 x 3.6 x 1.2 mm mm
ABMM2 Series
8 MHz
CSMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36111