PDP SEO Portlet

ABMM2-8.000MHZ-D1-T

Crystal, 8 MHz, SMD, 6mm x 3.6mm, 20 ppm, 18 pF, 20 ppm, ABMM2

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABMM2-8.000MHZ-D1-T
Secondary Manufacturer Part#: ABMM2-8.000MHZ-D1-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for RoHS compliant reflow
  • Low height 1.2 mm max
  • Seam sealed ceramic package assures high reliability
  • Available tight tolerance and stability

Technical Attributes

Find Similar Parts

Description Value
CSMD
6mm x 3.6mm x 1.2mm
8 MHz
Surface Mount
Standard
72 Ohm
20 ppm
20 ppm
18 pF
4
85 °C
-40 °C
ABMM2 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58333