ABMM2-27.000MHZ-E2-T
Crystal, Standard, 27 MHz, SMD, 6mm x 3.6mm x 1.2mm, 20 ppm, 18 pF, 20 ppm, ABMM2
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABMM2-27.000MHZ-E2-T
Secondary Manufacturer Part#: ABMM2-27.000MHZ-E2-T
- RoHS 10 Compliant
- Tariff Charges
- Suitable for RoHS compliant reflow
- Low height 1.2 mm max
- Seam sealed ceramic package assures high reliability
- Available tight tolerance and stability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 6mm x 3.6mm x 1.2mm | ||
| 27 MHz | ||
| Surface Mount | ||
| Standard | ||
| 40 Ohm | ||
| 20 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| ABMM2 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |