PDP SEO Portlet

ABMM2-12.000MHZ-E2-T

Crystal, 12 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2

Manufacturer:Abracon
Avnet Manufacturer Part #: ABMM2-12.000MHZ-E2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABMM2-12.000MHZ-E2-T is a 6 x 3.6 x 1.2mm 20ppm ceramic surface-mount low profile Quartz Crystal features seam sealed ceramic assures high reliability and tight tolerance and stability. The ABMM2 series crystal for use with the computers, modems, microprocessors, test equipments and PCMCIA applications. It is suitable for reflow profile.

  • Fundamental operation mode
  • 50O Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
null
4 Pins
50 ohm
18 pF
Surface Mount
null
20 ppm
null
20 ppm
null
null
6mm x 3.6mm x 1.2mm
12 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.54167
1000+
$0.54167
SubTotal:
$541.67