PDP SEO Portlet

ABMM-25.000MHZ-B2-T

Crystal, Surface Mount, 25 MHz, SMD, 7mm x 5mm, 50 ppm, 18 pF, 20 ppm, ABMM Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABMM-25.000MHZ-B2-T
Secondary Manufacturer Part#: ABMM-25.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABMM-25.000MHZ-B2-T is a 7 x 5 x 1.3mm 20ppm ceramic surface-mount microprocessor Crystal features AT-strip cut offers a tight tolerance & stability. The ABMM series for use with the computers, modems, microprocessors, PCMCIA, communication and test equipment. It is suitable for reflow profile.

  • Fundamental operation mode
  • 50O Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
7mm x 5mm x 1.3mm
25 MHz
Surface Mount
Microprocessor
40 Ohm
50 ppm
20 ppm
18 pF
4
70 °C
-20 °C
ABMM Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.375