ABM8W-12.0000MHZ-4-B1U-T3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 0.8mm mm | ||
| 12 MHz | ||
| Surface Mount | ||
| Standard | ||
| 100 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 4 pF | ||
| Surface Mount | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| 3.2 x 2.5 x 0.8 mm | ||
| ABM8W Series | ||
| 12 MHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |