PDP SEO Portlet

ABM8G-40.000MHZ-B4Y-T3

Crystal 40MHz 10pF 4-Pin CSMD T/R

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-40.000MHZ-B4Y-T3
Secondary Manufacturer Part#: ABM8G-40.000MHZ-B4Y-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available
  • IR reflow capable
  • Low cost version of ABM8 crystal

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 1 mm
40 MHz
Surface Mount
Fundamental
50 Ohm
30 ppm
30 ppm
10 pF
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2842
6000+
$0.28275
12000+
$0.2813
24000+
$0.27985
48000+
$0.2784