ABM8G-26.000MHZ-18-D2Y-T
Crystal, Standard, 26 MHz, SMD, 3.2mm x 2.5mm x 1mm, 30 ppm, 18 pF, 20 ppm, ABM8G
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-26.000MHZ-18-D2Y-T
Secondary Manufacturer Part#: ABM8G-26.000MHZ-18-D2Y-T
- RoHS 10 Compliant
- Tariff Charges
- Low in height; suitable for thin equipment
- Glass sealed package assures high reliability and high temperature operation
- Tight tolerance and stability available
- IR reflow capable
- Low cost version of ABM8 crystal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 1mm | ||
| 26 MHz | ||
| Surface Mount | ||
| Standard | ||
| 60 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| ABM8G Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |