PDP SEO Portlet

ABM8G-25.000MHZ-18-D2Y-T

Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-25.000MHZ-18-D2Y-T
Secondary Manufacturer Part#: ABM8G-25.000MHZ-18-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM8G-25.000MHZ-18-D2Y-T is a 3.2 x 2.5 x 1.0mm Ultra Miniature Ceramic Glass Sealed SMD Crystal low in height and glass sealed package assures high reliability and temperature, tight tolerance and stability. Suitable for high density applications.

  • Ageing ±3ppm per year (maximum)
  • 500MO Insulation resistance
  • Fundamental mode
  • IR reflow capable

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 1mm mm
25 MHz
Surface Mount
Standard
60 Ohm
30 ppm
20 ppm
18 pF
4
85 °C
-40 °C
ABM8G Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  41000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.125