PDP SEO Portlet

ABM8G-16.000MHZ-4Y-T3

Crystal, Standard, 16 MHz, SMD, 3.2mm x 2.5mm x 1mm, 30 ppm, 10 pF, 30 ppm, ABM8G

Manufacturer:Abracon
Avnet Manufacturer Part #: ABM8G-16.000MHZ-4Y-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM8G-16.000MHZ-4Y-T3 is a 3.2 x 2.5 x 1mm 30ppm ultra miniature ceramic surface-mount Crystal features glass sealed assures high reliability and high temperature operation, tight tolerance and stability. The ABM8G series crystal for use with the modems, communication, test and thin equipment, PMCIA, wireless and high density applications. It is IR reflow capable.

  • Fundamental operation mode
  • 80O Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
null
null
80 ohm
10 pF
Surface Mount
null
30 ppm
null
30 ppm
null
null
3.2mm x 2.5mm x 1mm
16 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.15444
3000+
$0.15444
SubTotal:
$463.32