PDP SEO Portlet

ABM8G-14.7456MHZ-4Y-T3

Crystal, Standard, 14.7456 MHz, SMD, 3.2mm x 2.5mm x 1mm, 30 ppm, 10 pF, 30 ppm, ABM8G

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-14.7456MHZ-4Y-T3
Secondary Manufacturer Part#: ABM8G-14.7456MHZ-4Y-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available
  • IR reflow capable
  • Low cost version of ABM8 crystal

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 1mm
14.7456 MHz
Surface Mount
Standard
80 Ohm
30 ppm
30 ppm
10 pF
4
60 °C
-10 °C
ABM8G Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.312
9000+
$0.29944
18000+
$0.28841
36000+
$0.26231
72000+
$0.2592