ABM8G-12.000MHZ-4Y-T3
Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-12.000MHZ-4Y-T3
Secondary Manufacturer Part#: ABM8G-12.000MHZ-4Y-T3
- RoHS 10 Compliant
- Tariff Charges
The ABM8G-12.000MHZ-4Y-T3 is a 3.2 x 2.5 x 1mm 30ppm ultra miniature ceramic surface-mount Crystal features glass sealed assures high reliability and high temperature operation, tight tolerance and stability. The ABM8G series crystal for use with the modems, communication, test and thin equipment, PMCIA, wireless and high density applications. It is IR reflow capable.
- Fundamental operation mode
- 120O Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 100µW Maximum drive level
- 500MO at 100VDC Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 1mm | ||
| 12 MHz | ||
| Surface Mount | ||
| Standard | ||
| 120 Ohm | ||
| 30 ppm | ||
| 30 ppm | ||
| 10 pF | ||
| 4 | ||
| 60 °C | ||
| -10 °C | ||
| ABM8G Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |