PDP SEO Portlet

ABM8G-12.000MHZ-18-D2Y-T

Crystal, 12 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 18 pF, 20 ppm, ABM8G Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8G-12.000MHZ-18-D2Y-T
Secondary Manufacturer Part#: ABM8G-12.000MHZ-18-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM8G-12.000MHZ-18-D2Y-T is a 3.2 x 2.5 x 1.0mm Ultra Miniature Ceramic Glass Sealed SMD Crystal. Low in height, suitable for thin equipment.

  • Glass Sealed Package Assures High Reliability and High Temperature Operation
  • Tight Tolerance and Stability
  • IR Reflow Capable
  • Ageing ±3ppm Per Year Max
  • 500MO Insulation Resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 1mm mm
12 MHz
Surface Mount
Standard
120 Ohm
30 ppm
20 ppm
18 pF
Surface Mount
4
85 °C
-40 °C
3.2 x 2.5 x 1 mm mm
ABM8G Series
12 MHz
CSMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14583