ABM8AIG-25.000MHZ-12-2Z-T3
Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 12 pF, 20 ppm, ABM8AIG Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8AIG-25.000MHZ-12-2Z-T3
Secondary Manufacturer Part#: ABM8AIG-25.000MHZ-12-2Z-T3
- RoHS 10 Compliant
- Tariff Charges
ABM8AIG-25.000MHZ-12-2Z-T3 is an ABM8AIG series automotive and industrial grade ceramic base SMD crystal. Typical applications are infotainment systems, keyless entry and startup, GPS and navigation, comfort control, ADAS (Advanced Driver Assistance Systems), vehicle to vehicle communication, LiDAR (Light Detection and Ranging), in-vehicle networking, powertrain and drive control, power control and conversion, industrial control and automation.
- Suitable for navigation, car entertainment system, COTS military, test equipment, industrial control, instrument panel, etc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 0.8mm mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Standard | ||
| 50 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 12 pF | ||
| Surface Mount | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 3.2 x 2.5 x 0.8 mm | ||
| ABM8AIG Series | ||
| AEC-Q200 | ||
| 25 MHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |