PDP SEO Portlet

ABM8-50.000MHZ-D4Y-T

Crystal 50MHz 18pF 4-Pin Ultraminiature CSMD T/R

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-50.000MHZ-D4Y-T
Secondary Manufacturer Part#: ABM8-50.000MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultraminiature CSMD
3.2 x 2.5 x 0.8 mm
50 MHz
Surface Mount
Fundamental
35 Ohm
30 ppm
30 ppm
18 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18212
5000+
$0.16194
10000+
$0.15458
20000+
$0.15188
40000+
$0.14918