PDP SEO Portlet

ABM8-28.63636MHZ-B2-T

Crystal, Standard, 28.63636 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ABM8

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-28.63636MHZ-B2-T
Secondary Manufacturer Part#: ABM8-28.63636MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment, 0.8mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.8mm
28.63636 MHz
Surface Mount
Standard
50 Ohm
50 ppm
20 ppm
18 pF
4
70 °C
-20 °C
ABM8 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18893
5000+
$0.16665
10000+
$0.15916
20000+
$0.15645
40000+
$0.15376