ABM8-27.000MHZ-B2-T
Crystal, Standard, 27 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ABM8
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-27.000MHZ-B2-T
Secondary Manufacturer Part#: ABM8-27.000MHZ-B2-T
- RoHS 10 Compliant
- Tariff Charges
- Low in height; suitable for thin equipment, 0.8mm max
- Seam sealed package assures high reliability
- Tight tolerance and stability available
- Suitable for RoHS reflow
- Available for fundamental and 3rd over tone mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2mm x 2.5mm x 0.8mm | ||
| 27 MHz | ||
| Surface Mount | ||
| Standard | ||
| 50 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| ABM8 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |