PDP SEO Portlet

ABM8-25.000MHZ-B2-T

Crystal, 25 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-25.000MHZ-B2-T
Secondary Manufacturer Part#: ABM8-25.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABM8-25.000MHZ-B2-T is a ceramic SMD crystal. Applications include high density applications, modems, communication and test equipment, PMCIA, wireless applications.

  • 0.80mm max height, 25.000MHz frequency, ±50ppm frequency tolerance
  • Maximum ESR is 50 ohm, ±50ppm frequency stability
  • Shunt capacitance is 3.0pF max, load capacitance is 18.0pF typ
  • Aging range from -2 to +2ppm (25°C±3°C, first year)
  • Insulation resistance is 500Mohm min (100VDC ±15V)
  • Operating temperature range from -10 to +60°C

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.8mm mm
25 MHz
Surface Mount
Standard
50 Ohm
50 ppm
20 ppm
18 pF
Surface Mount
4
70 °C
-20 °C
3.2 x 2.5 x 0.8 mm
ABM8 Series
25 MHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.15972