PDP SEO Portlet

ABM8-24.000MHZ-R60-D-1-W-T

Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 18 pF, 10 ppm, ABM8 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-24.000MHZ-R60-D-1-W-T
Secondary Manufacturer Part#: ABM8-24.000MHZ-R60-D-1-W-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM8 Series ultra-miniature ceramic SMD Crystal Oscillator works at a frequency range of 10 to 125MHz. It is suitable for use in high density applications, modems and PMCIA applications.

  • Low in height; suitable for thin equipment, 0.8mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • High density applications
  • Also suitable for modems, communication and test equipment, PMCIA and wireless applications

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.8mm
24 MHz
Surface Mount
Standard
60 Ohm
25 ppm
10 ppm
18 pF
4
85 °C
-40 °C
ABM8 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: