PDP SEO Portlet

ABM8-24.000MHZ-D2-T

Crystal, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 18 pF, 20 ppm, ABM8 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-24.000MHZ-D2-T
Secondary Manufacturer Part#: ABM8-24.000MHZ-D2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment, 0.8mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.8mm
24 MHz
Surface Mount
Standard
50 Ohm
50 ppm
20 ppm
18 pF
4
85 °C
-40 °C
ABM8 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600025
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.34667
5000+
$0.33621
10000+
$0.3104
20000+
$0.3056
40000+
$0.3008