PDP SEO Portlet

ABM8-13.000MHZ-10-1-U-T

Crystal, Standard, 13 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 10 ppm, 10 pF, 10 ppm, ABM8

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-13.000MHZ-10-1-U-T
Secondary Manufacturer Part#: ABM8-13.000MHZ-10-1-U-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment, 0.8mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.8mm
13 MHz
Surface Mount
Standard
120 Ohm
10 ppm
10 ppm
10 pF
4
60 °C
-10 °C
ABM8 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.56997
5000+
$0.42628
10000+
$0.35997
25000+
$0.32394
100000+
$0.31737