PDP SEO Portlet

ABM8-12.000MHZ-D2Y-T

Crystal, Standard, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 18 pF, 20 ppm, ABM8

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM8-12.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABM8-12.000MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment, 0.8mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2mm x 2.5mm x 0.8mm
12 MHz
Surface Mount
Standard
120 Ohm
30 ppm
20 ppm
18 pF
4
85 °C
-40 °C
ABM8 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.23442
5000+
$0.21548
10000+
$0.21437
20000+
$0.21326
40000+
$0.21216