PDP SEO Portlet

ABM7-8.000MHZ-D2Y-T

Crystal, 8 MHz, SMD, 6mm x 3.5mm, 30 ppm, 18 pF, 20 ppm, ABM7

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-8.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABM7-8.000MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM7-8.000MHZ-D2Y-T is a 6.0 x 3.5 x 1.4mm Ceramic SMD Micro Miniature Microprocessor Crystal. 1.4mm in height is suitable for high density circuit boards.

  • Ceramic Package Assures High Reliability
  • Superior Heat-resistant Glass Sealing
  • Wide Operating Temperature Range
  • Ageing ±5ppm Per Year Max
  • 500MO Insulation Resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
6mm x 3.5mm x 1.4mm mm
8 MHz
Surface Mount
Microprocessor
100 Ohm
30 ppm
20 ppm
18 pF
Surface Mount
2
85 °C
-40 °C
6 x 3.5 x 1.4 mm mm
ABM7 Series
8 MHz
CSMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26389