PDP SEO Portlet

ABM7-8.000MHZ-8-R80-D2Y-T

Crystal 8MHz 18pF 2-Pin Miniature CSMD T/R

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-8.000MHZ-8-R80-D2Y-T
Secondary Manufacturer Part#: ABM7-8.000MHZ-8-R80-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature CSMD
6 x 3.5 x 1.4 mm
8 MHz
Surface Mount
Fundamental
100 Ohm
20 ppm
18 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36425