PDP SEO Portlet

ABM7-29.4912MHZ-D2Y-T

Crystal 29.4912MHz 18pF 2-Pin CSMD T/R

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-29.4912MHZ-D2Y-T
Secondary Manufacturer Part#: ABM7-29.4912MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height (1.4 mm max.)
  • Ceramic package assures high reliability
  • Small size SMD, suitable for high density applications
  • Superior heat-resistant glass sealing
  • Wide operating temperature available

Technical Attributes

Find Similar Parts

Description Value
CSMD
6 x 3.5 x 1.4 mm
29.4912 MHz
Surface Mount
Fundamental
18 pF
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.37498
2000+
$0.36748
4000+
$0.35997
8000+
$0.35211
16000+
$0.34497