ABM7-22.1184MHZ-D2Y-T
Crystal, Microprocessor, 22.1184 MHz, SMD, 6mm x 3.5mm x 1.4mm, 30 ppm, 18 pF, 20 ppm, ABM7
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-22.1184MHZ-D2Y-T
Secondary Manufacturer Part#: ABM7-22.1184MHZ-D2Y-T
- RoHS 10 Compliant
- Tariff Charges
- Low in height (1.4 mm max.)
- Ceramic package assures high reliability
- Small size SMD, suitable for high density applications
- Superior heat-resistant glass sealing
- Wide operating temperature available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 6mm x 3.5mm x 1.4mm | ||
| 22.1184 MHz | ||
| Surface Mount | ||
| Microprocessor | ||
| 50 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| ABM7 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |