PDP SEO Portlet

ABM7-11.0592MHZ-D2Y-T

Crystal, Microprocessor, 11.0592 MHz, SMD, 6mm x 3.5mm x 1.4mm, 30 ppm, 18 pF, 20 ppm, ABM7

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM7-11.0592MHZ-D2Y-T
Secondary Manufacturer Part#: ABM7-11.0592MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height (1.4 mm max.)
  • Ceramic package assures high reliability
  • Small size SMD, suitable for high density applications
  • Superior heat-resistant glass sealing
  • Wide operating temperature available

Technical Attributes

Find Similar Parts

Description Value
CSMD
6mm x 3.5mm x 1.4mm
11.0592 MHz
Surface Mount
Microprocessor
80 Ohm
30 ppm
20 ppm
18 pF
2
85 °C
-40 °C
ABM7 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.37498
5000+
$0.33662
10000+
$0.30814
20000+
$0.30141
40000+
$0.2953