PDP SEO Portlet

ABM3X-101-24.000MHZ-T

Crystal, Quartz, 24 MHz, SMD, 5mm x 3.2mm x 0.9mm, 25 ppm, 10 pF, 10 ppm, ABM3X

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3X-101-24.000MHZ-T
Secondary Manufacturer Part#: ABM3X-101-24.000MHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -40°C to +125°C wide operating temperature range
  • ±40 ppm Max. All Inclusive frequency stability over 10-year product life
  • Fundamental Mode, low ESR Quartz design
  • Ultra miniature, Seam-Sealed, RoHS compliant reflow-able package

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 0.9mm
24 MHz
Surface Mount
Quartz
30 Ohm
25 ppm
10 ppm
10 pF
4
125 °C
-40 °C
ABM3X Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.2046
5000+
$3.14925
10000+
$3.1331
25000+
$3.11695
50000+
$3.1008